Omron Inverter Drive, 5.5 kW, 3 Phase, 200 V ac, 25.0 A, 3G3MX2 Series
- RS Stock No.:
- 215-7297
- Mfr. Part No.:
- 3G3MX2-A2055-EV2
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7297
- Mfr. Part No.:
- 3G3MX2-A2055-EV2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 200 V ac | |
| Current Rating | 25.0 A | |
| Series | 3G3MX2 | |
| For Use With | MX2 | |
| Field Bus Communication Type | Componet, Modbus, Profibus | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 200 V ac | ||
Current Rating 25.0 A | ||
Series 3G3MX2 | ||
For Use With MX2 | ||
Field Bus Communication Type Componet, Modbus, Profibus | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO Yes | ||
The Omron 3G3MX2-A2037-E is a MX inverter drive, with a voltage supply of 200 VAC, has a three phase input, sensor less vector, and also maximum output frequency of 580Hz.
Torque control in open loop vector
Positioning functionality
Built-in logic programing
24 VDC backup supply for control board
Positioning functionality
Built-in logic programing
24 VDC backup supply for control board
Related links
- Omron Inverter Drive 3 Phase 14.8 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 11.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 33.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 60.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 47.0 A, 3G3MX2 Series
- Omron Inverter Drive 3 Phase 1.6 A, 3G3MX2 Series
- Omron Inverter Drive 1 Phase 12 A, 3G3MX2 Series
- Omron Inverter Drive 1 Phase 1.9 A, 3G3MX2 Series
