Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 5.4 A, CIMR-A Series
- RS Stock No.:
- 215-7441
- Mfr. Part No.:
- CIMR-AC4A0005FAA
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-7441
- Mfr. Part No.:
- CIMR-AC4A0005FAA
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 5.4 A | |
| Series | CIMR-A | |
| For Use With | AC Motors | |
| Field Bus Communication Type | CANopen, DeviceNet, EtherCAT and EtherNet/IP, ML-II, Modbus, Profibus, PROFINET | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 5.4 A | ||
Series CIMR-A | ||
For Use With AC Motors | ||
Field Bus Communication Type CANopen, DeviceNet, EtherCAT and EtherNet/IP, ML-II, Modbus, Profibus, PROFINET | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO Yes | ||
The Omron A1000 series inverter has current vector control, with or without PG and high starting torque (200% / 0.3 Hz, speed range 1:200 OLV), (200% at 0 r/min, speed range 1:1500 CLV).The double rating ND 120%/1min and HD 150%/1 min.It has advanced auto-tuning for IM & PM motors with open loop control of PM motors with low-noise low carrier technology. It has screw-less terminals with control terminals with memory backup.
Heavy duty current 4.8 A
Number of phase three
Maximum output frequency 400Hz
Number of phase three
Maximum output frequency 400Hz
