- RS Stock No.:
- 215-7311
- Mfr. Part No.:
- CIMR-AC4A0362AAA
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 215-7311
- Mfr. Part No.:
- CIMR-AC4A0362AAA
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron CIMR-AC4A0362AAA is a A1000 inverter with 3 phase input .It has a rated supply voltage of 400 V,has a maximum output frequency of 400Hz.
Current vector control, with or without PG
Open Loop Control of PM Motors
Low-noise Low carrier technology
10 years lifetime design
Open Loop Control of PM Motors
Low-noise Low carrier technology
10 years lifetime design
Specifications
Attribute | Value |
---|---|
Power Rating | 185 kW |
Phase | 3 |
Supply Voltage | 400 V |
Current Rating | 362 A |
Series | A1000 |
For Use With | A1000 |
Field Bus Communication Type | Modbus, Profibus |
IP Rating | IP20 |
Output Frequency | 400Hz |
STO | Yes |
Related links
- Omron Inverter Drive, 55 kW, 3 Phase, 400 V, 103 A, A1000 Series
- Omron Inverter Drive, 75 kW, 3 Phase, 400 V, 139 A, A1000 Series
- Omron Inverter Drive, 132 kW, 3 Phase, 400 V, 250 A, A1000 Series
- Omron Inverter Drive, 4 kW, 3 Phase, 400 V, 8.8 A, A1000 Series
- Omron Inverter Drive, 0.75 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 1.5 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 1.5/2.2 kW, 3 Phase, 400 V, CIMR Series
- Omron Inverter Drive, 7.5 kW, 11 kW, 3 Phase, 400 V, CIMR Series