Omron Inverter Drive, 4 kW, 3 Phase, 400 V, 8.8 A, A1000 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
215-7307
Mfr. Part No.:
CIMR-AC4A0009FAA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

4 kW

Phase

3

Supply Voltage

400 V

Current Rating

8.8 A

For Use With

A1000

Series

A1000

Field Bus Communication Type

Modbus, Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

The Omron CIMR-AC4A0009FAA is a A1000 inverter with 3 phase input .It has a rated supply voltage of 400 V,has a maximum output frequency of 400Hz.

Current vector control, with or without PG
Open Loop Control of PM Motors
Low-noise Low carrier technology
10 years lifetime design