Omron Inverter Drive, 2.2 kW, 3 Phase, 200 V ac, 11.0 A, 3G3MX2 Series
- RS Stock No.:
- 215-7302
- Mfr. Part No.:
- 3G3MX2-AB022-E-ECT
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£492.38
(exc. VAT)
£590.86
(inc. VAT)
- RS Stock No.:
- 215-7302
- Mfr. Part No.:
- 3G3MX2-AB022-E-ECT
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 200 V ac | |
| Current Rating | 11.0 A | |
| Series | 3G3MX2 | |
| For Use With | MX2 | |
| Field Bus Communication Type | Componet, Modbus, Profibus | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| STO | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 200 V ac | ||
Current Rating 11.0 A | ||
Series 3G3MX2 | ||
For Use With MX2 | ||
Field Bus Communication Type Componet, Modbus, Profibus | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
STO Yes | ||
The Omron 3G3MX2-AB022-E-ECT is a MX inverter drive, with 200 VAC input supply. Has a sensor less vector + MX2 EtherCAT option card.it has a maximum output frequency of 580Hz.
The MX2-V1 delivers 200% starting torque
Easy network integration
Built-in RS-485 Modbus communications
Easy network integration
Built-in RS-485 Modbus communications

