Omron Inverter Drive, 0.55 kW, 3 Phase, 400 V ac, 2.1 A, CIMR Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
214-7268
Mfr. Part No.:
CIMR-AC4A0002FAA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

0.55 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.1 A

Series

CIMR

For Use With

AC Motors

Field Bus Communication Type

CANopen, Modbus, Profibus

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

The Omron A1000 inverter has 400v input voltage. It has 0.55 kW capacity. It has 400 Hz maximum output frequency.

It has screw-less terminals
It has control terminals with memory backup
It has advanced Auto-Tuning for IM & PM Motors