Control Techniques Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V ac, 17 A, Commander SK Series
- RS Stock No.:
- 175-4036
- Mfr. Part No.:
- SKD 3400750
- Brand:
- Control Techniques
Stock information currently inaccessible
- RS Stock No.:
- 175-4036
- Mfr. Part No.:
- SKD 3400750
- Brand:
- Control Techniques
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Control Techniques | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V ac | |
| Current Rating | 17 A | |
| Series | Commander SK | |
| For Use With | Induction Motor Control | |
| Field Bus Communication Type | ModBus | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Drive Type | Vector Control | |
| Mounting Type | Panel Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Function | Motor Control | |
| Overall Depth | 198mm | |
| Overall Length | 235mm | |
| Overall Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Control Techniques | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V ac | ||
Current Rating 17 A | ||
Series Commander SK | ||
For Use With Induction Motor Control | ||
Field Bus Communication Type ModBus | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Function Motor Control | ||
Overall Depth 198mm | ||
Overall Length 235mm | ||
Overall Width 115mm | ||
- COO (Country of Origin):
- CN
Control Techniques Inverter Drive
The Control Techniques 3-phase inverter drive with 17A current and 7.5kW power rating belongs to the Commander SK series has a simple configuration and installation drive.
Features and Benefits
• Ambient temperature ranges between -20°C and 40°C
• Compact size
• EMC filter to limit electromagnetic interference
• Ethernet field bus communication type
• Open loop vector control
• Panel mount inverter drive
• Reliability
• Simple connection and start up
• 3-phase input and 3-phase output terminals
• Compact size
• EMC filter to limit electromagnetic interference
• Ethernet field bus communication type
• Open loop vector control
• Panel mount inverter drive
• Reliability
• Simple connection and start up
• 3-phase input and 3-phase output terminals
Certifications
• CE certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• SIL3 level
• TUV Rheinland certified
• CUL certified
• IP21 rating
• ISO 9001 approval
• SIL3 level
• TUV Rheinland certified