Control Techniques Inverter Drive, 0.75 kW, 3 Phase, 380 → 480 V, 2.3 A, Commander SK Series
- RS Stock No.:
- 175-4033
- Mfr. Part No.:
- SKB 3400075
- Brand:
- Control Techniques
Stock information currently inaccessible
- RS Stock No.:
- 175-4033
- Mfr. Part No.:
- SKB 3400075
- Brand:
- Control Techniques
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Control Techniques | |
| Power Rating | 0.75 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 2.3 A | |
| For Use With | Induction Motor Control | |
| Series | Commander SK | |
| Field Bus Communication Type | ModBus | |
| IP Rating | IP20 | |
| Output Frequency | 0 → 550Hz | |
| Drive Type | Vector Control | |
| Mounting Type | Panel Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Length | 205mm | |
| Function | Motor Control | |
| Overall Depth | 156mm | |
| Overall Width | 85mm | |
| Select all | ||
|---|---|---|
Brand Control Techniques | ||
Power Rating 0.75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.3 A | ||
For Use With Induction Motor Control | ||
Series Commander SK | ||
Field Bus Communication Type ModBus | ||
IP Rating IP20 | ||
Output Frequency 0 → 550Hz | ||
Drive Type Vector Control | ||
Mounting Type Panel Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Length 205mm | ||
Function Motor Control | ||
Overall Depth 156mm | ||
Overall Width 85mm | ||
- COO (Country of Origin):
- CN
Commander SK is easy to use and offers great value. The drive modules are compact and offer excellent motor control. With onboard intelligence, I/O, Ethernet and fieldbus communications options, Commander SK allows you to do far more than you would expect from a standard open loop drive. A simple drive to solve the widest range of applications: Commander SK simplifies the installation and configuration of the drive, saving time, yet has the performance and depth of functions required to solve more complex applications than other drives in its class.