Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, 230 V ac, 27.1 A @ 200 V ac, ATV93 Series
- RS Stock No.:
- 125-3285
- Mfr. Part No.:
- ATV930U75M3
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-3285
- Mfr. Part No.:
- ATV930U75M3
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 27.1 A @ 200 V ac | |
| For Use With | Three Phase Asynchronous & Synchronous Motors | |
| Series | ATV93 | |
| Field Bus Communication Type | Profibus | |
| IP Rating | IP21 | |
| Output Frequency | 0.1 → 500Hz | |
| Drive Type | Adjustable Frequency | |
| Mounting Type | Wall Mount | |
| Filter Included | Yes | |
| Control Panel | Yes | |
| Overall Width | 235mm | |
| Function | Motor Control | |
| Overall Length | 211mm | |
| Special Features | Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | |
| Priced to Clear | Yes | |
| Overall Depth | 545.9mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 27.1 A @ 200 V ac | ||
For Use With Three Phase Asynchronous & Synchronous Motors | ||
Series ATV93 | ||
Field Bus Communication Type Profibus | ||
IP Rating IP21 | ||
Output Frequency 0.1 → 500Hz | ||
Drive Type Adjustable Frequency | ||
Mounting Type Wall Mount | ||
Filter Included Yes | ||
Control Panel Yes | ||
Overall Width 235mm | ||
Function Motor Control | ||
Overall Length 211mm | ||
Special Features Embedded Power Measurement & Energy Dashboard, Energy Saving, Fluids Management Processing, Services Oriented Drive | ||
Priced to Clear Yes | ||
Overall Depth 545.9mm | ||
