Siemens AC Motor Drive, 11 kW, 3 Phase, G120X Series 480 V 35 A
- RS Stock No.:
- 771-309
- Mfr. Part No.:
- 6SL3230-2YE26-0UF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,701.26
(exc. VAT)
£2,041.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,701.26 |
*price indicative
- RS Stock No.:
- 771-309
- Mfr. Part No.:
- 6SL3230-2YE26-0UF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 11kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 35A | |
| Series | G120X | |
| Overall Length | 295mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Minimum Operating Temperature | -20°C | |
| Drive Type | AC | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 140mm | |
| Standards/Approvals | UL | |
| Overall Depth | 218mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 11kW | ||
Number of Phases 3 | ||
Maximum Output Current 35A | ||
Series G120X | ||
Overall Length 295mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Minimum Operating Temperature -20°C | ||
Drive Type AC | ||
Maximum Operating Temperature 45°C | ||
Overall Width 140mm | ||
Standards/Approvals UL | ||
Overall Depth 218mm | ||
The Siemens Infrastructure Converter provides precision speed control for three phase industrial motors in pump and fan systems. This device enhances energy efficiency and extends equipment lifespan in demanding HVAC environments.
Rated input voltage ranges from 380V to 480V, ensuring versatility in installation
Digital and analog inputs accommodate responsive control and monitoring
Efficient Air cooling maintains optimal performance in various operating environments
Protection class IP20 facilitates installation in a range of applications
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 35 A
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 57 A
- Siemens Inverter Drive 3 Phase, SINAMICS G120X Series 480 V 12 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 196 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 6.4 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 24 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 277 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 43 A
