Siemens AC Motor Drive, 200 kW, 3 Phase, G120X Series 480 V 500 A
- RS Stock No.:
- 771-092
- Mfr. Part No.:
- 6SL3230-1YE52-0CP0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£13,051.68
(exc. VAT)
£15,662.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13,051.68 |
*price indicative
- RS Stock No.:
- 771-092
- Mfr. Part No.:
- 6SL3230-1YE52-0CP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Power Rating | 200kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 500A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 999mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | UL | |
| Overall Width | 305mm | |
| Overall Depth | 369mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Power Rating 200kW | ||
Number of Phases 3 | ||
Maximum Output Current 500A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 999mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals UL | ||
Overall Width 305mm | ||
Overall Depth 369mm | ||
- COO (Country of Origin):
- GB
The Siemens Three‑phase SINAMICS G120X converter designed for infrastructure applications. Compact FSA size unit supports efficient motor control with integrated communication options and IP20 protection for reliable operation in varied environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 500 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 500 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 408 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 644 A
- Crimp Tool Positioners, Turrets & Locators
- Draw Wires & Fish Tapes
- IDC Tools
- DeWALT DCV100 18V Leaf Blower
