Siemens AC Motor Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480 V 20.4 A
- RS Stock No.:
- 769-853
- Mfr. Part No.:
- 6SL3521-0XK04-0AF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£2,510.70
(exc. VAT)
£3,012.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,510.70 |
*price indicative
- RS Stock No.:
- 769-853
- Mfr. Part No.:
- 6SL3521-0XK04-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 20.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| IP Rating | IP65, IP66 | |
| Overall Length | 240mm | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -30°C | |
| Drive Type | AC | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Overall Width | 425mm | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 20.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
IP Rating IP65, IP66 | ||
Overall Length 240mm | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -30°C | ||
Drive Type AC | ||
Compatible Motor Type 3 Phase AC Motors | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Overall Width 425mm | ||
Overall Depth 169mm | ||
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480 V 20.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 20.4 A
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 20.4 A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
