Siemens AC Motor Drive
- RS Stock No.:
- 692-071
- Mfr. Part No.:
- 6SL3210-5BE23-0UV1
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£392.91
(exc. VAT)
£471.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.91 |
*price indicative
- RS Stock No.:
- 692-071
- Mfr. Part No.:
- 6SL3210-5BE23-0UV1
- Brand:
- Siemens
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | AC Motor Drive | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor Drive | ||
Related links
- Siemens AC Motor Drive
- Siemens Inverter Drive 1 Phase, SINAMICS V20 Series 240 V 7.5 A
- Siemens Converter 3 Phase, 6SL Series 480V 8.8 A
- Siemens Inverter Drive 3 Phase 7.3 A, SINAMICS V20 Series
- Siemens Inverter Drive 3 Phase, SINAMICS V20 Series 480 V 7.3 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0KP17 Series 28.8V 94.5 A
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 196 A
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 108 A
