Siemens Converter, 3 kW, 3 Phase, 24 V, 7 A, SINAMICS G220 Series

Subtotal (1 unit)*

£1,614.40

(exc. VAT)

£1,937.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,614.40

*price indicative

RS Stock No.:
633-339
Mfr. Part No.:
6SL4113-0JA12-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

3 kW

Phase

3

Supply Voltage

24 V

Current Rating

7 A

Series

SINAMICS G220

For Use With

SINAMICS SDI

COO (Country of Origin):
DE
The Siemens SINAMICS G220 operates on three-phase AC power and supports communication protocols including PROFINET, Modbus TCP, and Ethernet IP. It includes two relay changeover contacts for control functionality.

Operator element version: Integrated SDI standard for monitoring and diagnostics
Interface design: RJ45 with 100 MBit/s Ethernet

Related links