RS Better World

Siemens Inverter Drive, 2.2 kW, 3 Phase, SINAMICS G220 Series 240V 17 A

Subtotal (1 unit)*

£1,293.80

(exc. VAT)

£1,552.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,293.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
448-508
Mfr. Part No.:
6SL4112-0CA11-0BF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

2.2kW

Number of Phases

3

Maximum Output Current

17A

Series

SINAMICS G220

IP Rating

IP20

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

Low Voltage Directive 2014/35/EU, energy efficiency and eco design 2009/125/EU, UKCA, EAC, PL e according to ISO 13849-1, SIL 3 according to IEC 61508 and IEC 61800-5-2, Green Passport, EMC directive 2014/30/EU, RoHS Directive 2011/65/EU, CE, Category 4 according to ISO 13849-1, REACH, RoHS II, cULus (UL 61800-5-1, CSA 22.2 No. 274)

Better World Product

Yes

Better World Claim

Saves Energy

COO (Country of Origin):
DE
The Siemens Inverter Drive is a 3-phase AC system with an integrated SDI standard for monitoring and diagnostics, featuring an RJ45 interface with 100 MBit/s Ethernet for communication. It includes a 1.4 inch graphic display with a resolution of 128 x 160 pixels, and offers 6 standard digital inputs, plus 2 additional analog inputs that can be configured as digital inputs. The drive supports multiple communication protocols, such as PROFINET, Modbus TCP, and EtherNet/IP. It employs closed-loop control techniques including V/f linear and square-law (parameterizable), V/f with flux current control (FCC), and V/f ECO linear or square-law, providing versatile control options for different applications.

Sensor less vector control

Encoder less torque control

Safe stop

IP20 rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy