RS Better World

Allen Bradley Inverter Drive, 3.7 kW, 3 Phase, PowerFlex 4M Series 400V ac 8.7 A

Subtotal (1 unit)*

£802.04

(exc. VAT)

£962.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£802.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
447-468
Distrelec Article No.:
302-27-502
Mfr. Part No.:
22F-D8P7N113
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Power Rating

3.7kW

Product Type

Inverter Drive

Number of Phases

3

Maximum Output Current

8.7A

Series

PowerFlex 4M

Mount Type

DIN Rail

Overall Length

174mm

IP Rating

IP20

Output Frequency

400Hz

Minimum Supply Voltage

400V ac

Maximum Supply Voltage

400V ac

Compatible Motor Type

AC Motor

Minimum Operating Temperature

-10°C

Drive Type

Adjustable Frequency Drive

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Overall Width

100mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

136mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The 22F-D8P7N113 PowerFlex 4M drive has an input voltage of 480VAC, 3PH, and an output current of 8.7 Amps. It has a power rating of 3.7 kW. It is frame size B with a width of 100mm and a length of 174mm. It is ingress protection rated to IP20 (Open). For quick and easy operation it features a 4-digit LED Display and fixed digital keypad. It also has an internal CE compliant filter. There is no brake drive.

Allen Bradley PowerFlex 4M Triple Phase Input Frequency Controllers


Ensure precise and powerful motor speed control for your application with PowerFlex 4M Triple-Phase Input Frequency Controllers by Allen Bradley. These affordable, compact inverter drives are ideal for standalone machine level control. PowerFlex 4M drives offer feed through wiring and ease-of-programming to provide you with a streamlined, flexible, and highly efficient motor control solution.

This drive is available in three frame sizes: A, B, and C, with power ratings from 0.2 to 11 kW (0.25 to 15 Hp) and in voltage classes of 120, 240 and 480 volts. Its ventilation system is only activated during motor operation, and it is silent when stopped, ensuring long service life.

Features and Benefits:


• Power ratings from 0.37 to 11 kW in triple phase 400 V

• Pulse Width Modulation Frequency adjustable to 10 kHz for quiet operation

• DIN rail mounting feature on A and B frame drives

• Ambient temperatures up to 50 °C (122 °F) permitted with minimal spacing between drives

• Integral keypad included

• Ingress Protection level of IP20 with open type enclosure and slip compensation for enhanced stability

• Drive overload protection and ramp regulation

• Side-by-side Zero Stacking™ Drives for ambient temperatures up to 40 °C (104 °F)

• Integral RS-485 communications

What is an Inverter Drive?


An Inverter drive (also known as AC Drive, Variable Frequency Drive, or VFD) is a motor drive device which regulates the amount of power supplied to a motor, allowing for precise control of speed or torque to the motor to suit its application. They are situated between an electrical supply and a motor. Electrical motors run many things we use in our society today and inverter drives are used for speed control in a range of applications, such as simple fan and pump loads. Inverter drives are also used widely in industrial applications for high torque machine control. Most inverter drives now have features such as digital operation and LED displays allowing for easy set-up, monitoring, and adjustment of parameters by the user.

How does an Inverter Drive work?


Inverter drives are controlled by inputting specific frequencies or parameters into the device. When power goes through the drive the inverter adjusts the frequency and voltage that is supplied to the motor. They ensure that an electrical motor receives only the necessary amount of power it requires to function, in order to reduce waste or loss of electrical energy, thereby making it more efficient to run. They can also gradually ramp up power for a slower, safer machine start up. Inside the inverter, incoming AC power is converted to DC power via a rectifier made up of diodes, which is then smoothed to a clean, constant voltage by capacitors, and is then fed back out as AC power via output transistors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy