RS Better World

Omron AX-RC

Subtotal (1 unit)*

£68.28

(exc. VAT)

£81.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.28

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
402-741
Mfr. Part No.:
AX-RC10100069-DE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Variable Speed Drive

Series

AX-RC

Standards/Approvals

RoHS, CE, cULus

Better World Claim

Saves Energy

Better World Product

Yes

COO (Country of Origin):
ES
The Omron DC link reactor features a 6.9 A rated current and 1.0.1 mH inductance. It is designed as a motor driver accessory for 2.2 kW maximum applicable motor output at 400 VAC. It helps improve system efficiency by reducing harmonics and ensuring stable power delivery to the motor.

RoHS CE and cULus compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy