Omron Variable Speed Drive, 5.5 kW, 3 Phase, 400 V ac, 11 A, AX-RAO Series

Subtotal (1 unit)*

£289.60

(exc. VAT)

£347.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.60

*price indicative

RS Stock No.:
402-699
Mfr. Part No.:
AX-RAO04600110-DE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

5.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

11 A

Series

AX-RAO

For Use With

MX2-EV2

COO (Country of Origin):
ES
The Omron AC output reactor features a 11 A rated current and 4.6 mH inductance ensures superior driving quality with flexible motor control options. This AC output reactor designed for motors with a maximum output of 4 kW, operating at 400 VAC, 3 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.

RoHS CE and cULus compliant

Related links