RS Better World

Schneider Electric Variable Speed Drive, 30 kW, 3 Phase, Altivar Series 480V 61.5 A

Subtotal (1 unit)*

£4,397.38

(exc. VAT)

£5,276.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,397.38

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
341-555
Mfr. Part No.:
ATV950D30N4U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

30kW

Number of Phases

3

Maximum Output Current

61.5A

Series

Altivar

Mount Type

Wall

Overall Length

910mm

IP Rating

IP55

Output Frequency

599Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Overall Width

290mm

Standards/Approvals

ABS, ATEX-INERIS, Bureau Veritas, CE, CSA, DNV-GL, IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, IEC 61800-3, IEC 61800-5-1, TUV, UL 508C

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

340mm

COO (Country of Origin):
CN
The Schneider Electric variable speed drive is a standard-version industrial solution designed for synchronous and asynchronous motors. Featuring an integrated EMC filter, optional EMC plate, and IP55 protection, it supports Modbus serial, Modbus TCP, and EtherNet/IP communication protocols. Wall-mounted for easy installation, it includes a built-in braking chopper for enhanced performance.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy