Schneider Electric Inverter Drive, 22 kW, 3 Phase, Altivar Series 480V 38 A
- RS Stock No.:
- 341-003
- Mfr. Part No.:
- ATV930D30Y6428
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£6,973.06
(exc. VAT)
£8,367.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6,973.06 |
*price indicative
- RS Stock No.:
- 341-003
- Mfr. Part No.:
- ATV930D30Y6428
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive | |
| Power Rating | 22kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 38A | |
| Series | Altivar | |
| Overall Length | 480mm | |
| IP Rating | IP21 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 480V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Asynchronous Motor, Synchronous | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, UL 508C | |
| Overall Width | 195mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive | ||
Power Rating 22kW | ||
Number of Phases 3 | ||
Maximum Output Current 38A | ||
Series Altivar | ||
Overall Length 480mm | ||
IP Rating IP21 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 480V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Asynchronous Motor, Synchronous | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CEI 13849-1, CEI 60721-3, CEI 61000-3-12, CEI 61508, CEI 61800-3, CEI 61800-5-1, UL 508C | ||
Overall Width 195mm | ||
The Schneider Electric Altivar Process ATV900 and ATV930 are variable speed drives designed for process automation applications. With an IP21 degree of protection, they are suitable for environments where protection against solid objects greater than 12mm and dripping water is required.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric, Altivar Series 7.2 A
- Schneider Electric, Altivar Series 145 A
- Schneider Electric, Altivar Series 173 A
- Schneider Electric, Altivar Series 11.9 A
- Schneider Electric, Altivar Series 16.5 A
- Schneider Electric, Altivar Series 25.4 A
- Schneider Electric, Altivar Series 5.6 A
- Schneider Electric, Altivar Series 5.1 A
