Schneider Electric Inverter Drive, 11 kW, 3 Phase, 480 V, 23.5 A, Altivar Series
- RS Stock No.:
- 340-868
- Mfr. Part No.:
- ATV950D11N4U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,343.84
(exc. VAT)
£2,812.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,343.84 |
*price indicative
- RS Stock No.:
- 340-868
- Mfr. Part No.:
- ATV950D11N4U
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 11 kW | |
| Phase | 3 | |
| Supply Voltage | 480 V | |
| Current Rating | 23.5 A | |
| For Use With | Low Voltage AC Process Drives | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 11 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 23.5 A | ||
For Use With Low Voltage AC Process Drives | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process ATV900 and ATV950 are variable speed drives designed for process automation applications. With an IP55 degree of protection, they are suitable for environments where protection against solid objects greater than 12mm and dripping water is required.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Variable Speed Drive 3 Phase 23.5 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 19.8 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 17 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 34.7 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 17 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 16.9 A ATV212 Series
- Schneider Electric Variable Speed Drive 3 Phase 19.8 A, Altivar Process ATV900 Series
- Lovato Variable Speed Drive 3 Phase 23.5 A, VLB Series
