Schneider Electric Inverter Drive, 75 kW, 3 Phase, 690 V, 87.7 A, Altivar Series
- RS Stock No.:
- 340-859
- Mfr. Part No.:
- ATV630D75Y6428
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£11,198.02
(exc. VAT)
£13,437.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11,198.02 |
*price indicative
- RS Stock No.:
- 340-859
- Mfr. Part No.:
- ATV630D75Y6428
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 690 V | |
| Current Rating | 87.7 A | |
| For Use With | Low Voltage AC Process Drives | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 690 V | ||
Current Rating 87.7 A | ||
For Use With Low Voltage AC Process Drives | ||
Series Altivar | ||
- COO (Country of Origin):
- IN
The Schneider Electric Variable speed drives, Altivar Process ATV600 and ATV630, designed for overvoltage category III applications. Feature an adjustable PID regulator for precise regulation loop control.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase 145 A, Altivar Series
- Schneider Electric Inverter Drive 3 Phase 131.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 87.7 A, ATV630 Series
- Schneider Electric Variable Speed Drive 3 Phase 87.7 A, ATV930 Series
- Schneider Electric Inverter Drive 3 Phase 118.1 A 135.8 A Altivar
- Schneider Electric Inverter Drive 3 Phase 106 A ATV 630 Series
- Schneider Electric Inverter Drive 3 Phase 86.9 A 112.7 A ATV630 Series
