Schneider Electric Inverter Drive, 5.5 kW, 3 Phase, Altivar Series 480V 9.1 A
- RS Stock No.:
- 335-004
- Mfr. Part No.:
- ATV950U55N4U
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,667.22
(exc. VAT)
£2,000.66
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 24 June 2026
Units | Per unit |
|---|---|
| 1 + | £1,667.22 |
*price indicative
- RS Stock No.:
- 335-004
- Mfr. Part No.:
- ATV950U55N4U
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Inverter Drive | |
| Power Rating | 5.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 9.1A | |
| Series | Altivar | |
| Mount Type | Wall | |
| Overall Length | 678mm | |
| IP Rating | IP55 | |
| Output Frequency | 599Hz | |
| Minimum Supply Voltage | 380V | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | Synchronous, Asynchronous Motor | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, REACH, RoHS, TUV, ATEX, UL 508C, CE, CSA, EN/IEC 61800-3, EN/IEC 61800-5-1, ABS | |
| Overall Width | 264mm | |
| Overall Depth | 272mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Inverter Drive | ||
Power Rating 5.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 9.1A | ||
Series Altivar | ||
Mount Type Wall | ||
Overall Length 678mm | ||
IP Rating IP55 | ||
Output Frequency 599Hz | ||
Minimum Supply Voltage 380V | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type Synchronous, Asynchronous Motor | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 13849-1, IEC 60721-3, IEC 61000-3-12, IEC 61508, REACH, RoHS, TUV, ATEX, UL 508C, CE, CSA, EN/IEC 61800-3, EN/IEC 61800-5-1, ABS | ||
Overall Width 264mm | ||
Overall Depth 272mm | ||
- COO (Country of Origin):
- CN
Related links
- Schneider Electric, Altivar Series 9.1 A
- Schneider Electric Variable Speed Drive 3 Phase, Altivar Series 480V 9.1 A
- Schneider Electric, Altivar Series 7.2 A
- Schneider Electric, Altivar Series 16.5 A
- Schneider Electric, Altivar Series 145 A
- Schneider Electric, Altivar Series 173 A
- Schneider Electric, Altivar Series 11.9 A
- Schneider Electric, Altivar Series 25.4 A
