Schneider Electric Variable Speed Drive, 55 kW, 3 Phase, 380 → 480 V, 106 A, Altivar Series
- RS Stock No.:
- 205-358
- Mfr. Part No.:
- ATV950D55N4E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£8,090.40
(exc. VAT)
£9,708.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8,090.40 |
*price indicative
- RS Stock No.:
- 205-358
- Mfr. Part No.:
- ATV950D55N4E
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 106 A | |
| For Use With | Motors | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 106 A | ||
For Use With Motors | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Variable speed drive has 3 phase with wall mounting mode.
IP55 protection rated
Related links
- Schneider Electric Variable Speed Drive 3 Phase 106 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 97.2 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 84.2 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 89 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 88 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 2.2 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 36.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 46 A, Altivar Series
