Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, 380 → 480 V, 88 A, Altivar Series
- RS Stock No.:
- 205-335
- Mfr. Part No.:
- ATV950D45N4E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7,197.86
(exc. VAT)
£8,637.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,197.86 |
*price indicative
- RS Stock No.:
- 205-335
- Mfr. Part No.:
- ATV950D45N4E
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 88 A | |
| For Use With | Motors | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 88 A | ||
For Use With Motors | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Variable speed drive has 3 phase with wall mounting mode.
IP55 protection rated
Related links
- Schneider Electric Variable Speed Drive 3 Phase 69.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 65.9 A Altivar 212 Series
- Schneider Electric Variable Speed Drive 3 Phase 69.1 A, ATV650 Series
- Schneider Electric Variable Speed Drive 3 Phase 69.1 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 69.1 A, ATV950 Series
- Schneider Electric Variable Speed Drive 3 Phase 130.4 A, ATV930 Series
- Schneider Electric Variable Speed Drive 3 Phase 54.4 A, ATV930 Series
- Schneider Electric Variable Speed Drive 3 Phase 130.4 A, ATV630 Series
