Schneider Electric Variable Speed Drive, 4 kW, 3 Phase, 400 → 480 V, 9.3 A, Altivar Series
- RS Stock No.:
- 205-275
- Mfr. Part No.:
- ATV950U40N4E
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,859.27
(exc. VAT)
£2,231.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,859.27 |
*price indicative
- RS Stock No.:
- 205-275
- Mfr. Part No.:
- ATV950U40N4E
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 4 kW | |
| Phase | 3 | |
| Supply Voltage | 400 → 480 V | |
| Current Rating | 9.3 A | |
| Series | Altivar | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 4 kW | ||
Phase 3 | ||
Supply Voltage 400 → 480 V | ||
Current Rating 9.3 A | ||
Series Altivar | ||
For Use With Motors | ||
- COO (Country of Origin):
- CN
The Schneider Electric Variable speed drive has 3 phase with wall mounting mode.
IP55 protection rated
Related links
- Schneider Electric Variable Speed Drive 3 Phase 9.3 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 13.7 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 7.6 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 5.4 A 6.7 A Altivar Series
- Schneider Electric Variable Speed Drive 5.5 kW 400 V ac 8 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 135.8 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 9.1 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 66.2 A, Altivar Series
