Siemens Inverter Drive, 55 kW, 3 Phase, 380 → 480 V, 104 A, G120X Series
- RS Stock No.:
- 180-861
- Mfr. Part No.:
- 6SL3220-2YE40-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,033.65
(exc. VAT)
£6,040.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,033.65 |
*price indicative
- RS Stock No.:
- 180-861
- Mfr. Part No.:
- 6SL3220-2YE40-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 104 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 104 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X drive is designed to deliver efficient and reliable performance for a variety of automation tasks. Engineered for optimal control, this drive offers robust features suitable for harsh environments, ensuring operational excellence in industrial applications. Its air-cooling system enhances durability while maintaining a compact footprint, making it ideal for space-sensitive installations. With a high overload capability, it guarantees consistent performance under varying load conditions. The advanced communication interfaces support seamless integration into existing systems, promoting flexibility and ease of use. Perfectly balancing performance and functionality, the Sinamics G120X is your trusted partner for driving success.
Compact design fits limited spaces for installation
High overload capacity handles peak demand reliably
Versatile communication protocols enable system integration
IP20 protection suits harsh environments effectively
User-friendly interface simplifies monitoring and control
Efficient air cooling extends lifespan and performance
High overload capacity handles peak demand reliably
Versatile communication protocols enable system integration
IP20 protection suits harsh environments effectively
User-friendly interface simplifies monitoring and control
Efficient air cooling extends lifespan and performance
Related links
- Siemens Inverter Drive 3 Phase 104 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 24.5 A, G120X Series
