Siemens Inverter Drive, 45 kW, 3 Phase, 380 → 480 V, 86 A, G120X Series
- RS Stock No.:
- 180-845
- Mfr. Part No.:
- 6SL3220-2YE38-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£4,204.99
(exc. VAT)
£5,045.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £4,204.99 |
*price indicative
- RS Stock No.:
- 180-845
- Mfr. Part No.:
- 6SL3220-2YE38-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Power Rating | 45 kW | |
Phase | 3 | |
Supply Voltage | 380 → 480 V | |
Current Rating | 86 A | |
Series | G120X | |
Select all | ||
---|---|---|
Brand Siemens | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 86 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is an advanced drive solution that seamlessly integrates power and efficiency in various industrial applications. Designed for optimal performance, it accommodates a wide voltage range and offers sophisticated control techniques. Its ambient temperature capabilities and robust cooling system ensure reliability even in challenging environments. With features such as digital and analogue inputs/outputs, as well as comprehensive communication interfaces, the G120X supports effortless integration into existing systems. Whether for pumps, fans, or conveyors, this drive promises enhanced functionality tailored to meet modern automation demands.
Supports diverse communication protocols for compatibility
Includes fail-safe digital inputs for safety
High overload capacity for demanding applications
Intuitive operator panel for user-friendly operation
Optimised for energy efficiency and reduced costs
Includes fail-safe digital inputs for safety
High overload capacity for demanding applications
Intuitive operator panel for user-friendly operation
Optimised for energy efficiency and reduced costs
Related links
- Siemens Inverter Drive 3 Phase 86 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 9.75 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 57 A, G120X Series
- Siemens Inverter Drive 3 Phase 3.6 A, G120X Series
- Siemens Inverter Drive 3 Phase 301 A, G120X Series