Siemens Inverter Drive, 110 kW, 3 Phase, G120X Series 480 V 277 A

Subtotal (1 unit)*

£8,053.64

(exc. VAT)

£9,664.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,053.64

*price indicative

RS Stock No.:
159-005
Mfr. Part No.:
6SL3220-3YE46-0AF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Inverter Drive

Power Rating

110kW

Number of Phases

3

Maximum Output Current

277A

Series

G120X

Overall Length

709mm

IP Rating

IP20

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

45°C

Standards/Approvals

CE, C-Tick (RCM), cUL, EAC, KCC, REACH, SEMI F47, UL

Overall Width

305mm

Overall Depth

369mm

The Siemens Inverter Drive represents a state of the art solution for variable speed control, designed specifically for a variety of applications. This versatile drive system excels in operational efficiency and performance, providing superior control over motor dynamics. Its robust design combined with advanced control techniques ensures that users experience optimal functionality even in demanding environments. The system is also built with an integrated fan for effective air cooling, making it suitable for extended periods of operation. With a focus on efficiency, it employs high overload capability and multiple communication options, ensuring flexibility in integration across various setups, enhancing both productivity and adaptability in diverse industrial applications.

Enhanced reliability with robust design

High overload capability for demanding applications

Versatile communication options ensure easy integration

User friendly operation enhances accessibility for various users

Compact dimensions allow for flexible installation in limited spaces

Related links