Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series
- RS Stock No.:
- 158-975
- Mfr. Part No.:
- 6SL3220-3YE36-1UP0
- Brand:
- Siemens
Subtotal (1 unit)*
£3,580.04
(exc. VAT)
£4,296.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,580.04 |
*price indicative
- RS Stock No.:
- 158-975
- Mfr. Part No.:
- 6SL3220-3YE36-1UP0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 37 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 70 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 37 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 70 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Inverter Drive offers unparalleled performance and efficiency, crafted specifically for a diverse range of applications. Designed for optimal adaptability, it combines cutting edge technology with robust functionality, ensuring refined control over machinery and processes. Its advanced features include integrated communication protocols, allowing seamless integration into existing systems. Engineered to cater to both cost efficiency and high operational standards, it provides users with an investment that delivers consistent results across various industry applications.
Offers high overload capability for enhanced performance
Comes with multiple communication options for versatile connectivity
Equipped with a user friendly control panel for easy operation
Features a compact design, ideal for space constrained installations
Ensures high efficiency leading to reduced energy consumption
Comes with multiple communication options for versatile connectivity
Equipped with a user friendly control panel for easy operation
Features a compact design, ideal for space constrained installations
Ensures high efficiency leading to reduced energy consumption
Related links
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 72 A, SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 126 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 12 A, G120X Series
