Siemens Inverter Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.8 A, G120X Series
- RS Stock No.:
- 158-846
- Mfr. Part No.:
- 6SL3220-2YE12-1AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£756.51
(exc. VAT)
£907.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £756.51 |
*price indicative
- RS Stock No.:
- 158-846
- Mfr. Part No.:
- 6SL3220-2YE12-1AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 2.8 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 2.8 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a versatile drive designed to elevate your operational performance while ensuring energy efficiency. Perfectly suited for a variety of applications, this drive offers robust control capabilities for both standard and demanding motor integration. With advanced closed-loop control techniques such as sensorless vector control and adaptable overload capabilities, it seamlessly manages your motors operations, promoting longevity and reliability. Its compact design not only aids in easy installation but also ensures that it can operate effectively in diverse environmental conditions, making it an ideal choice for both indoor and outdoor use. Whether you're focusing on efficiency or precision, this drive stands as a reliable partner for your automation needs.
Compact design simplifies installation and integration processes
Advanced control techniques optimize motor performance
Robust overload capabilities handle varying demands
Designed to perform reliably in diverse conditions
Supports multiple communication protocols for flexible use
High efficiency helps reduce overall operational costs
Advanced control techniques optimize motor performance
Robust overload capabilities handle varying demands
Designed to perform reliably in diverse conditions
Supports multiple communication protocols for flexible use
High efficiency helps reduce overall operational costs
Related links
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, SINAMICS G120X Series
- Siemens Inverter Drive 480 V ac SINAMICS G120X Series
- Siemens Inverter Drive 3 Phase 2.69 A, SINAMICS G115D Series
- Siemens Inverter Drive 3 Phase 3.1 A, SINAMICS G115D Series
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
