Siemens Inverter Drive, 250 kW, 3 Phase, 380 → 480 V, 471 A, G120X Series

Subtotal (1 unit)*

£15,441.22

(exc. VAT)

£18,529.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,441.22

*price indicative

RS Stock No.:
158-745
Mfr. Part No.:
6SL3220-1YE54-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

250 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

471 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X is a robust and versatile drive system engineered for optimal performance in demanding applications. Designed for 3-phase AC operation, it boasts a high efficiency and significant power ratings, making it ideal for various industrial settings. This drive incorporates a range of innovative features such as sensorless vector control and advanced overload capabilities, offering superior control over motor performance. Its compact design and effective air cooling ensure reliable operation even in harsh environments, while compliance with multiple international standards underscores its quality and dependability. The Sinamics G120X is the perfect solution for those seeking efficiency and reliability in their motor control applications.

Advanced overload capabilities provide protection and reliability
Compact design allows easy integration into existing systems
Robust cooling system ensures optimal temperature management
Seamless communication protocols support diverse applications

Related links