Siemens Inverter Drive, 37 kW, 3 Phase, 380 → 480 V, 70 A, G120X Series

Subtotal (1 unit)*

£3,428.96

(exc. VAT)

£4,114.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,428.96

*price indicative

RS Stock No.:
158-656
Mfr. Part No.:
6SL3220-1YE36-1UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

37 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

70 A

Series

G120X

COO (Country of Origin):
GB
The Siemens advanced drive solution is designed for optimal performance and reliability in various industrial applications. Engineered with state-of-the-art technology, this product ensures seamless operation and exceptional efficiency. With features like sensorless vector control and robust overload protection, it empowers users to achieve superior motor control and energy savings. The drive is capable of handling demanding workloads, making it perfect for applications requiring precise speed and torque regulation. Its compact design facilitates installation in various settings, while the comprehensive connectivity options enhance integration into existing systems. With excellent ambient condition ratings, it guarantees durability even in challenging environments.

Supports multiple communication protocols for seamless integration
Compact dimensions facilitate easy installation in constrained spaces
High efficiency ratings ensure reduced energy consumption and lower costs
Exceptional overload capability enhances performance under heavy loads
User-friendly design simplifies configuration and operational monitoring

Related links