Siemens Inverter Drive, 75 kW, 3 Phase, 380 → 480 V, 140 A, G120X Series

Subtotal (1 unit)*

£5,420.73

(exc. VAT)

£6,504.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,420.73

*price indicative

RS Stock No.:
158-453
Mfr. Part No.:
6SL3220-1YE42-0UP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

75 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

140 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is designed to deliver exceptional performance in variable frequency drive applications. Built with a robust three-phase system, it efficiently manages line voltages of 380 to 480 V whilst ensuring enhanced reliability and operational stability. This drive system embodies advanced technology, supporting multiple control techniques such as sensorless vector control and V/f control, allowing for flexibility across diverse settings. Its high overload capability makes it suitable for demanding applications while its compact design and efficient cooling mechanism using an integrated fan facilitate easy installation and maintenance. With compliance to various standards such as UL and CE, this product is engineered for safety and durability, making it an ideal choice for industrial use.

Supports various control techniques for operational efficiency
Designed with a compact frame size for flexibility
Features air cooling for optimal performance and longevity
Built to comply with international safety standards

Related links