Siemens Inverter Drive, 75 kW, 3 Phase, 380 → 480 V, 140 A, G120X Series
- RS Stock No.:
- 158-447
- Mfr. Part No.:
- 6SL3220-1YE42-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,603.79
(exc. VAT)
£6,724.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,603.79 |
*price indicative
- RS Stock No.:
- 158-447
- Mfr. Part No.:
- 6SL3220-1YE42-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 140 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 140 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is a cutting-edge drive solution designed for superior performance in a variety of demanding industrial applications. With its robust design and advanced features, this drive is engineered to optimise efficiency and ensure lasting reliability even in tough environments. It supports multiple communication protocols, enhancing integration possibilities into existing systems. The Sinamics G120X is equipped with a powerful control system that delivers precise motor control and adaptability for various applications, making it a versatile choice for users seeking both performance and ease of use. Additionally, efficiency features ensure maximum operational effectiveness while minimising energy costs, embodying the balance of power and sustainability.
Designed with a user-friendly interface for configuration
Incorporates air cooling technology for enhanced thermal management
Complies with international standards for widespread acceptance
Features sensorless vector control for encoder-free performance
Built to withstand rigorous conditions for durability
Incorporates air cooling technology for enhanced thermal management
Complies with international standards for widespread acceptance
Features sensorless vector control for encoder-free performance
Built to withstand rigorous conditions for durability
Related links
- Siemens Inverter Drive 3 Phase 140 A, G120X Series
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 365 A, G120X Series
- Siemens Inverter Drive 3 Phase 70 A, G120X Series
- Siemens Inverter Drive 3 Phase 301 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 42 A, G120X Series
