Siemens Inverter Drive, 45 kW, 3 Phase, 200 → 240 V, 149 A, G120X Series

Subtotal (1 unit)*

£4,362.37

(exc. VAT)

£5,234.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,362.37

*price indicative

RS Stock No.:
158-371
Mfr. Part No.:
6SL3220-2YC38-1UF0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

45 kW

Phase

3

Supply Voltage

200 → 240 V

Current Rating

149 A

Series

G120X

COO (Country of Origin):
GB
The Siemens Sinamics G120X drive is engineered for robust performance in demanding environments, presenting an ideal solution for versatile motor control applications. With a focus on efficiency and reliability, this drive accommodates a broad range of operational requirements, ensuring optimal performance across various industrial settings. Its advanced features support sophisticated control strategies, making it suitable for both simple and complex systems. Designed with user-friendliness in mind, the G120X enables rapid integration and seamless communication within your existing infrastructure. Engineered to meet strict industry standards, this drive guarantees exceptional durability and performance.

Wide range of communication protocols enhances compatibility
Substantial overload capabilities for varying application demands
Compact design facilitates installation in limited spaces
Integrated fan provides effective cooling in diverse environments
Complies with international safety and EMC standards

Related links