Siemens Inverter Drive, 45 kW, 3 Phase, 200 → 240 V, 149 A, G120X Series
- RS Stock No.:
- 158-369
- Mfr. Part No.:
- 6SL3220-2YC38-1UB0
- Brand:
- Siemens
Subtotal (1 unit)*
£4,227.49
(exc. VAT)
£5,072.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,227.49 |
*price indicative
- RS Stock No.:
- 158-369
- Mfr. Part No.:
- 6SL3220-2YC38-1UB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 200 → 240 V | |
| Current Rating | 149 A | |
| Series | G120X | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 200 → 240 V | ||
Current Rating 149 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens Sinamics G120X is an advanced compact drive designed to meet the demands of varied industrial applications. With its robust architecture and impressive performance capabilities, it excels in delivering high reliability and superior energy efficiency. The drive features advanced motor control techniques to enhance operational precision, ensuring optimal performance even under challenging conditions. Its user-friendly interface and versatile communication options enable easy integration into existing systems, making it a smart choice for businesses looking to upgrade their automation solutions.
Employs efficient air cooling for thermal management
Lightweight and sturdy design for easy handling
Supports multiple communication protocols for interoperability
Incorporates advanced closed-loop control techniques
Lightweight and sturdy design for easy handling
Supports multiple communication protocols for interoperability
Incorporates advanced closed-loop control techniques
Related links
- Siemens Inverter Drive 3 Phase 149 A, G120X Series
- Siemens Inverter Drive 3 Phase 16.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 172 A, G120X Series
- Siemens Inverter Drive 3 Phase 26.3 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.7 A, G120X Series
- Siemens Inverter Drive 3 Phase 40 A, G120X Series
- Siemens Inverter Drive 3 Phase 76 A, G120X Series
- Siemens Inverter Drive 3 Phase 5.4 A, G120X Series
