Siemens Inverter Drive, 45 kW, 3 Phase, 380 → 480 V, 86 A, G120X Series
- RS Stock No.:
- 158-341
- Mfr. Part No.:
- 6SL3220-2YE38-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£4,094.51
(exc. VAT)
£4,913.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,094.51 |
*price indicative
- RS Stock No.:
- 158-341
- Mfr. Part No.:
- 6SL3220-2YE38-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| Current Rating | 86 A | |
| Series | G120X | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
Current Rating 86 A | ||
Series G120X | ||
- COO (Country of Origin):
- GB
The Siemens state-of-the-art variable frequency drive is engineered to enhance the performance and efficiency of various industrial applications. Designed for flexibility, it features advanced control techniques, making it suitable for a wide range of motor types. With robust construction and intelligent design, this drive ensures exceptional reliability and durability, while providing precise control over speed, torque, and position. Its integrated cooling system and high overload capabilities make it ideal for demanding environments. The drive supports seamless communication protocols, allowing for easy integration into existing systems, ensuring your operations remain efficient and easily monitored. Experience innovation and superior performance with this versatile drive solution.
High-efficiency ratings contribute to energy savings
Supports a range of communication protocols for versatile connectivity
Designed for easy installation and user-friendly operation
Advanced closed-loop control techniques optimize performance
Equipped with a reliable cooling system ensuring operational longevity
Supports a range of communication protocols for versatile connectivity
Designed for easy installation and user-friendly operation
Advanced closed-loop control techniques optimize performance
Equipped with a reliable cooling system ensuring operational longevity
Related links
- Siemens Inverter Drive 3 Phase 86 A, G120X Series
- Siemens Inverter Drive 3 Phase 36 A, G120X Series
- Siemens Inverter Drive 3 Phase 198 A, G120X Series
- Siemens Inverter Drive 3 Phase 17 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.8 A, G120X Series
- Siemens Inverter Drive 3 Phase 471 A, G120X Series
- Siemens Inverter Drive 3 Phase 6.9 A, G120X Series
- Siemens Inverter Drive 3 Phase 2.1 A, G120X Series
