Siemens Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, 17 A, G120X Series

Subtotal (1 unit)*

£1,108.95

(exc. VAT)

£1,330.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,108.95

*price indicative

RS Stock No.:
158-205
Mfr. Part No.:
6SL3220-1YE24-0UP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

7.5 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

17 A

Series

G120X

COO (Country of Origin):
GB
The Siemens innovative drive system is designed to elevate your industrial applications with exceptional efficiency and reliability. Built for optimal performance, it seamlessly integrates into existing setups, offering precision control for a wide range of motors. The advanced technology ensures energy savings while maintaining robust operational capabilities. Its compact design and versatile functionality make it suitable for various environments, providing peace of mind in both operational and environmental aspects. Ideal for demanding applications, this product exemplifies cutting-edge engineering to meet the evolving needs of modern industry.

Compact design allows easy installation in various environments
Robust digital inputs and outputs ensure reliable operation
Accepts a wide range of input/output specifications
Equipped with high overload capability features

Related links