Siemens Inverter Drive, 110 kW, 3 Phase, 380 → 480 V, 198 A, G120X Series

Subtotal (1 unit)*

£7,887.43

(exc. VAT)

£9,464.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,887.43

*price indicative

RS Stock No.:
158-177
Mfr. Part No.:
6SL3220-1YE46-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

110 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

198 A

Series

G120X

COO (Country of Origin):
GB
The Siemens innovative drive solution is engineered for precision and reliability in various industrial applications. The device offers advanced motor control and exceptional energy efficiency, ensuring optimal performance across a range of settings. Designed with a robust digital input/output interface and superior overload capacity, it adapts seamlessly to numerous environments while maintaining high operational standards. The product is equipped with advanced features such as sensorless vector control and multiple communication protocols, providing flexibility and integration ease. With a focus on sustainability, this drive supports energy-saving initiatives while delivering unmatched control and monitoring capabilities, making it the ideal choice for professionals seeking a reliable and efficient servo solution.

Advanced overload capabilities extend operational lifespan
Integrated fan cooling optimises performance
Streamlined installation with compact and lightweight design
Precision control through modulation techniques
Robust input/output module for connectivity

Related links