B&R Mounting Plate 8B0M0120HW00 Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 682-467
- Mfr. Part No.:
- 8B0M0120HW00.000-1
- Brand:
- B&R
Subtotal (1 unit)*
£1,083.61
(exc. VAT)
£1,300.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,083.61 |
*price indicative
- RS Stock No.:
- 682-467
- Mfr. Part No.:
- 8B0M0120HW00.000-1
- Brand:
- B&R
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | 8B0M0120HW00 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series 8B0M0120HW00 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- AT
The B&R ACOPOSmulti mounting plate with backplane designed to Streamline power distribution and auxiliary power supply integration. Ideal for wall mounting, this robust system supports up to 12 slots, ensuring optimal space utilisation while maintaining high performance. It provides essential certifications like CE, UKCA, and UL cULus for enhanced Trust and reliability. Capable of operating in varied environmental conditions, its cooling design and fan module compatibility ensure durability and efficiency, making it the perfect solution for sophisticated industrial applications.
Supports up to 12 slots for efficient power distribution
Designed for wall mounting, enabling versatile installation options
Includes optional fan modules to enhance cooling and performance
Equipped with a status LED for monitoring fan functionality
Operates within a wide temperature range, Ideal for various environments
Features a degree of protection IP20 to safeguard against dust and particles
Capable of continuous power up to 200 kW, adjusted for installation elevation
Offers a pollution degree of 2, maintaining optimal performance in non-conductive environments
Constructed with robust materials ensuring long-lasting durability


