Siemens

Subtotal (1 unit)*

£87.98

(exc. VAT)

£105.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.98

*price indicative

RS Stock No.:
676-367
Mfr. Part No.:
6FX3502-5BL03-1BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

COO (Country of Origin):
CN
The Siemens MOTION CONNECT 350 / 380 is a robust connection cable designed for precision and reliability in dynamic applications. Offering a dual-core configuration with a cross-section of 0.75 mm², this cable ensures excellent conductivity while maintaining flexibility. It is engineered to withstand rigorous environments, permitting operation under a temperature range of -20 to 80 °C, making it suitable for various industrial settings. With features such as a holding brake and a high test voltage of 2.0 kV, this cable underlines safety and performance, meriting its positioning as a premium choice for demanding tasks.

Designed for dynamic applications providing reliable connectivity

Dual core configuration enhances electrical efficiency

Flexible installation allows for adaptation in various setups

High test voltage of 2 kV guarantees operational safety

Robust construction includes flame resistant materials for safety

Circular connector design promotes user friendly installation

Compliance with EN standards ensures high quality performance

Verification of suitability for CE marking and UL approval along with RoHS conformity confirms global standards adherence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy