Schneider Electric Altivar Power Module

Subtotal (1 unit)*

£11,673.94

(exc. VAT)

£14,008.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,673.94

*price indicative

RS Stock No.:
444-263
Mfr. Part No.:
APM1A0C16N401
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Power Module

For Use With

Altivar Process Modular

Series

Altivar

Mounting Type

Cabinet Mount

COO (Country of Origin):
CN
The Schneider Electric Standard power module for Altivar Process Modular supports 110 to 160kW and 380 to 480V applications. IP00 design is ideal for installation within protective enclosures.

IP00 conforming to IEC 61800-5-1
IEC 60721-3 IEC 61508 Standards

Related links