Weidmuller TRZ Series Interface Relay, DIN Rail Mount, 24V Coil, DPDT, 2-Pole
- RS Stock No.:
- 892-8868
- Mfr. Part No.:
- 1123620000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£14.09
(exc. VAT)
£16.91
(inc. VAT)
FREE delivery for orders over £50.00
- 6 unit(s) ready to ship
- Plus 30 unit(s) shipping from 18 February 2026
- Plus 20 unit(s) shipping from 26 May 2026
Units | Per unit |
|---|---|
| 1 + | £14.09 |
*price indicative
- RS Stock No.:
- 892-8868
- Mfr. Part No.:
- 1123620000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 24V | |
| Contact Configuration | DPDT | |
| Mounting Type | DIN Rail | |
| Series | TRZ | |
| Number of Poles | 2 | |
| Minimum Input Voltage | 24V ac/dc | |
| Maximum Input Voltage | 230V ac/dc | |
| Switching Voltage | 250V ac/dc | |
| Terminal Type | Spring Clamp | |
| Depth | 12.8mm | |
| Height | 88mm | |
| Length | 90mm | |
| Contact Material | Silver Alloy | |
| Input Current | (dc) 14 mA, (ac) 16mA | |
| Dimensions | 90 x 12.8 x 88mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +60°C | |
| Input Voltage Range | 24 → 230V ac/dc | |
| Operating Temperature Range | -40 → +60°C | |
| Turn Off Time | <7ms | |
| Turn On Time | <11ms | |
| Special Features | Illuminated Ejection Lever, Various Protective Circuits in the Input | |
| Relay Switching Classification | General Purpose Relay | |
| Standards Met | CE, CULus, EAC, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 24V | ||
Contact Configuration DPDT | ||
Mounting Type DIN Rail | ||
Series TRZ | ||
Number of Poles 2 | ||
Minimum Input Voltage 24V ac/dc | ||
Maximum Input Voltage 230V ac/dc | ||
Switching Voltage 250V ac/dc | ||
Terminal Type Spring Clamp | ||
Depth 12.8mm | ||
Height 88mm | ||
Length 90mm | ||
Contact Material Silver Alloy | ||
Input Current (dc) 14 mA, (ac) 16mA | ||
Dimensions 90 x 12.8 x 88mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +60°C | ||
Input Voltage Range 24 → 230V ac/dc | ||
Operating Temperature Range -40 → +60°C | ||
Turn Off Time <7ms | ||
Turn On Time <11ms | ||
Special Features Illuminated Ejection Lever, Various Protective Circuits in the Input | ||
Relay Switching Classification General Purpose Relay | ||
Standards Met CE, CULus, EAC, RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Weidmuller TERMSERIES Relay Modules
AgNi contact, optionally with hard gold-plated contacts
1 and 2 COs
Optionally with multiple-voltage input: 24...230 V UC
With various protective circuits in the input (free-wheel diode, RC element)
Illuminated ejection lever
Related links
- Weidmuller TRZ Series Interface Relay 24V Coil 2-Pole
- Weidmuller TRZ Series Interface Relay 230V Coil 2-Pole
- Weidmuller TRZ Series Interface Relay 24V Coil 1-Pole
- Weidmuller TRZ Series Interface Relay 230V Coil 1-Pole, 6A Load
- Weidmuller TRZ Series Interface Relay 110V Coil 1-Pole
- Weidmuller TRZ Series Interface Relay 24 → 230V ac/dc Coil 1-Pole, 6A Load
- Weidmuller TRS Series Interface Relay 24V Coil 2-Pole
- Finder 58 Series Interface Relay 24V Coil 2-Pole, 10A Load
