Finder 39 Series Interface Relay, DIN Rail, 110 V ac/dc Coil, SPDT, 5.6 mA
- RS Stock No.:
- 819-8912
- Mfr. Part No.:
- 39.71.0.125.5060
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£28.96
(exc. VAT)
£34.75
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.96 |
| 5 - 9 | £28.10 |
| 10 + | £26.87 |
*price indicative
- RS Stock No.:
- 819-8912
- Mfr. Part No.:
- 39.71.0.125.5060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110 V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Push-in | |
| Switching Current | 6 A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125 V ac/dc | |
| Switching AC Voltage | 250 V ac | |
| Coil Current | 5.6 mA | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE | |
| Width | 90.7 mm | |
| Height | 94.3mm | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110 V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Push-in | ||
Switching Current 6 A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125 V ac/dc | ||
Switching AC Voltage 250 V ac | ||
Coil Current 5.6 mA | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE | ||
Width 90.7 mm | ||
Height 94.3mm | ||
Length 6.2mm | ||
- COO (Country of Origin):
- IT
Finder 39 Series Interface Relay Module, 125V AC/DC Coil Voltage, SPDT Contact Configuration - 39.71.0.125.5060
This interface relay module is an essential component for automation and electrical applications, designed specifically for industrial environments. Featuring a compact size of 6.2 x 90.7 x 94.3mm, this DIN rail relay operates at a coil voltage of 125V AC/DC, making it suitable for a diverse range of control tasks. With a contact configuration of Single Pole Double Throw (SPDT), this module provides dependable switching capabilities and meets key operational parameters as outlined in the technical specifications.
Features & Benefits
• Utilises push-in terminal technology for straightforward installation
• Operates within an input voltage range of 88 to 138V AC/DC
• Offers a load current rating of 6/10A to accommodate various applications
• Achieves a long life expectancy of 60,000 cycles for durability
• Allows switching at high voltages of up to 400V for robust performance
• Functions effectively across a wide operating temperature range of -40 to +70°C
Applications
• Used within control panels for machinery automation
• Suitable for switching signals in HVAC systems
• Employed in monitoring and control systems within factories
• Utilised in protection circuits for electrical equipment
What input voltage specifications should I consider for this module in my setup?
It operates within an input voltage range from 88V to 138V AC/DC, ensuring compatibility with a variety of systems.
How does the relay's switching capability support my electronics projects?
It can switch high voltages of up to 400V, making it ideal for controlling robust devices and systems efficiently.
What is the expected lifecycle of this relay module, and how does it impact maintenance?
With a life expectancy of 60,000 cycles, it minimises maintenance needs, allowing for extended use in demanding environments.
Can this relay module handle different current ratings, and how does it benefit circuit planning?
It supports load current ratings of 6/10A, offering flexibility for various circuit designs and load management scenarios.
Related links
- Finder 39 Series Interface Relay Module 125V ac Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 6V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 230V ac Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 12V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 24V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 60V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 240V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 110V ac/dc Coil 1-Pole, 6/10A Load


