Finder 39 Series Interface Relay, DIN Rail, 24 V ac/dc Coil, SPDT, 11 mA

Bulk discount available

Subtotal (1 unit)*

£19.51

(exc. VAT)

£23.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£19.51
5 - 9£18.90
10 +£18.09

*price indicative

RS Stock No.:
819-8859
Distrelec Article No.:
301-05-986
Mfr. Part No.:
39.61.0.024.0060
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Interface Relay

Coil Voltage

24 V ac/dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

39

Terminal Type

Push-in

Switching Current

6 A

Minimum Operating Temperature

-40°C

Switching DC Voltage

24 V ac/dc

Coil Current

11 mA

Switching AC Voltage

250 V ac

Contact Material

Silver Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, CE

Length

6.2mm

Width

90.7 mm

Height

94.3mm

COO (Country of Origin):
IT

Finder Series 39 Interface Relay, SPDT Contact Configuration, Push-in Terminal - 39.61.0.024.0060


This interface relay facilitates efficient control in automation systems. It boasts a compact SPDT configuration with dimensions of 6.2x90.7x94.3mm, providing a space-saving solution for various applications. With a coil voltage of 24V AC/DC, it ensures reliable switching in both AC and DC environments and operates effectively in temperatures ranging from -40 to +70°C.

Features & Benefits


• Push-in terminal for secure connections

• Compact design optimises mounting space

• Dual screw head terminals enhance usability

• High switching voltage capability supports different applications

• Integrated coil protection circuit for improved reliability

• Compatible with standard 35mm rail mounting

Applications


• Used in control panels for relay operations

• Employed in traffic light control systems

• Utilised in labelling and bottling machinery

• Implemented in carousel warehouses and hoisting operations

• Ideal for automation systems requiring reliable interfacing

Can it operate in adverse temperature conditions?


Yes, it functions effectively from -40°C to +70°C.

Is it easy to install in existing systems?


Yes, the push-in terminals simplify the installation process.

Can it handle high voltage switching applications?


Yes, it supports switching voltages up to 250V/400V AC.

Does it come with built-in protection features?


Yes, it includes an integral coil protection circuit for safety.

Related links