Phoenix Contact PLC-OPT- 24DC/TTL Series Solid State Interface Relay, DIN Rail Mount
- RS Stock No.:
- 801-8481
- Mfr. Part No.:
- 2900363
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£40.64
(exc. VAT)
£48.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 13 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £40.64 |
| 5 - 9 | £39.40 |
| 10 + | £37.73 |
*price indicative
- RS Stock No.:
- 801-8481
- Mfr. Part No.:
- 2900363
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Mounting Type | DIN Rail | |
| Contact Configuration | SPST | |
| Terminal Type | Push In | |
| Number of Poles | 1 | |
| Series | PLC-OPT- 24DC/TTL | |
| Height | 80mm | |
| Manufacturer Part No. | 2900363 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Mounting Type DIN Rail | ||
Contact Configuration SPST | ||
Terminal Type Push In | ||
Number of Poles 1 | ||
Series PLC-OPT- 24DC/TTL | ||
Height 80mm | ||
Manufacturer Part No. 2900363 | ||
- COO (Country of Origin):
- DE
Phoenix Contact PLC-OPT Universal Interface Relay Modules Series
PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Efficient connection to system when using a V8 adapter
Relay module with sage isolation between coil and contact
Actuator connected directly to the relay module
Time and space savings with slim design
Functional plug-in bridges
Yellow LED operating voltage display
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Relay module with sage isolation between coil and contact
Actuator connected directly to the relay module
Time and space savings with slim design
Functional plug-in bridges
Yellow LED operating voltage display
Fast plug-in connection of the PLC and other peripherals
Gold-plated AgSnO terminals available
Solid State versions available
Applications:
PLC-OPT relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Complete Line:
The PLC-OPT series is a part of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
PLC-OPT- 24DC/TTL 2900363
Related links
- Phoenix Contact PLC-OPT- 24DC/ 24DC/2/ACT Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 24DC/ 48DC/100/SEN Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 24DC/24DC/100KHZ-G Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 24DC/ 5DC/100KHZ-G Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-LPE-24DC/48DC/100 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT-230UC/ 24DC/2 Series Solid State Interface Relay, DIN Rail Mount
- Phoenix Contact PLC-OPT- 60DC/ 24DC/2 Series Solid State Interface Relay, DIN Rail Mount
