Finder 39 Series Interface Relay, DIN Rail, 230 V ac Coil, SPDT, 4.3 mA
- RS Stock No.:
- 788-8683
- Mfr. Part No.:
- 39.31.3.230.0060
- Brand:
- Finder
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£26.52
(exc. VAT)
£31.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 11 unit(s) shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £26.52 |
| 5 - 9 | £25.73 |
| 10 + | £24.60 |
*price indicative
- RS Stock No.:
- 788-8683
- Mfr. Part No.:
- 39.31.3.230.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230 V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 39 | |
| Terminal Type | Screw | |
| Switching Current | 6 A | |
| Switching AC Voltage | 250 V ac | |
| Coil Current | 4.3 mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Silver Alloy | |
| Height | 94.3mm | |
| Width | 90.7 mm | |
| Standards/Approvals | EAC, CE | |
| Length | 6.2mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230 V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 39 | ||
Terminal Type Screw | ||
Switching Current 6 A | ||
Switching AC Voltage 250 V ac | ||
Coil Current 4.3 mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Contact Material Silver Alloy | ||
Height 94.3mm | ||
Width 90.7 mm | ||
Standards/Approvals EAC, CE | ||
Length 6.2mm | ||
- COO (Country of Origin):
- IT
Finder 39 Series Interface Relay, 230V AC Coil Voltage, 6A Load Current Rating - 39.31.3.230.0060
This interface relay is a versatile component in automation and control systems, designed for seamless integration into electrical panels. The unit features a compact design, measuring 85 x 6.2 x 94.3mm, making it ideal for applications with limited space. Operating at a coil voltage of 230V AC, this relay provides dependable performance across various industrial settings.
Features & Benefits
• Space-saving design allows easy installation in tight spaces
• SPDT contact configuration enhances circuit versatility
• 6A load current rating for robust operational capability
• Built-in IP20 protection for added safety in dry environments
• Quick connections via screw terminals reduce installation time
• Extended operational life with 60,000 cycles ensures reliability
Applications
• Used for traffic light controls in urban infrastructure
• Applied in labelling machines for packaging solutions
• Utilised in bottling plants for efficient automation
• Ideal for control panels in electrical distribution systems
• Suitable for carousel warehouses to streamline operations
What is the operational temperature range for this relay?
The operational temperature range is -40 to +70 °C, ensuring functionality in various environmental conditions.
How does this model enhance connectivity in automation systems?
It features a jumper link option for easy supply voltage distribution to input devices, streamlining connections in complex systems.
What benefits does the compact design provide in industrial settings?
The slim 6.2mm width enables installation in space-restricted panels, allowing efficient use of available space without compromising performance.
Related links
- Finder 39 Series Interface Relay 230V ac Coil 1-Pole, 6A Load
- Finder 39 Series Interface Relay 24V ac/dc Coil 1-Pole, 6A Load
- Finder 39 Series Interface Relay 240V ac Coil 1-Pole, 6A Load
- Finder 39 Series Interface Relay Module 230V ac Coil 1-Pole, 6/10A Load
- Weidmuller TRZ Series Interface Relay 230V Coil 1-Pole, 6A Load
- Relpol PIR6W Series Interface Relay 230V ac Coil 1-Pole, 6A Load
- Murrelektronik Limited Interface Relay 230V ac Coil 1-Pole, 6A Load
- Omron G2RV-ST Series Electromechanical Interface Relay 230V ac Coil 1-Pole, 6A Load


