Finder 19 Series Interface Relay, DIN Rail, 12 V dc Coil, SPDT, 16 A

Bulk discount available

Subtotal (1 unit)*

£34.44

(exc. VAT)

£41.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 129 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£34.44
5 - 9£33.37
10 +£31.97

*price indicative

RS Stock No.:
711-4787
Mfr. Part No.:
19.91.9.012.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Interface Relay

Coil Voltage

12 V dc

Contact Configuration

SPDT

Mount Type

DIN Rail

Series

19

Terminal Type

Screw

Switching DC Voltage

12 V dc

Switching AC Voltage

250 V ac

Minimum Operating Temperature

-20°C

Coil Current

16 A

Contact Material

Silver Alloy

Maximum Operating Temperature

50°C

Length

17.5mm

Width

11.2 mm

Standards/Approvals

CE, EN, EAC

Height

88.8mm

COO (Country of Origin):
IT

Finder 19 series Interface Relay, 12V DC Coil Voltage, 16A Load Current - 19.91.9.012.4000


This interface relay is designed to provide reliable control in various electrical applications. The compact dimensions of 88.8 x 17.5 x 60.8mm facilitate easy installation on DIN rails. This model operates on a coil voltage of 12V DC and features a single-pole double-throw (SPDT) configuration, making it versatile for multiple control tasks.

Features & Benefits


• Rated load capacity of 16A for effective power management

• Operates with a maximum voltage of 230V AC for wide compatibility

• Quick turn-on time of 12 ms enhances operational efficiency

• Durable silver alloy contacts ensure long-lasting performance

• Capable of withstanding an ambient temperature range of -20 to +50 °C

• Screw terminal design allows for secure and simple wiring

Applications


• Ideal for controlling pumps and motor groups

• Perfect for automated industrial systems requiring reliable switching

• Utilised in various electronic control needing manual override

• Suitable for integration into complex automation setups

• Works effectively in environments with varying temperature conditions

What is the maximum load current this relay can handle?


It can handle a maximum load current of 16 A, suitable for various applications, including heavy-duty devices.

How quickly can the relay switch on and off during operation?


The relay features a quick turn-on time of 12 ms and a turn-off time of just 8 ms, ensuring efficient control in fast-paced environments.

In what temperature ranges is this relay designed to operate?


The product operates within a temperature range of -20 to +50 °C, making it suitable for diverse industrial settings.

What type of wiring connections does this relay utilise?


It employs a screw terminal design which allows for reliable connections and ease of installation.

How many cycles can this relay sustain during its operational life?


The relay has a life expectancy of up to 80,000 cycles, ensuring durability and reliability in long-term use.

Related links