Finder 38 Series Interface Relay, DIN Rail, 110V ac/dc Coil, SPDT, 5mA
- RS Stock No.:
- 431-7481
- Mfr. Part No.:
- 38.61.0.125.0060
- Brand:
- Finder
Bulk discount available
Subtotal (1 unit)*
£27.63
(exc. VAT)
£33.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 38 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £27.63 |
| 5 - 9 | £26.79 |
| 10 + | £25.63 |
*price indicative
- RS Stock No.:
- 431-7481
- Mfr. Part No.:
- 38.61.0.125.0060
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac/dc | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | 38 | |
| Terminal Type | Cage Clamp | |
| Switching Current | 6A | |
| Switching DC Voltage | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Coil Current | 5mA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Contact Material | Silver Alloy | |
| Width | 76mm | |
| Standards/Approvals | CSA, CE | |
| Length | 6.2mm | |
| Height | 93.6mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac/dc | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series 38 | ||
Terminal Type Cage Clamp | ||
Switching Current 6A | ||
Switching DC Voltage 110V dc | ||
Minimum Operating Temperature -40°C | ||
Coil Current 5mA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Contact Material Silver Alloy | ||
Width 76mm | ||
Standards/Approvals CSA, CE | ||
Length 6.2mm | ||
Height 93.6mm | ||
- COO (Country of Origin):
- IT
Finder 38 Series Interface Relay Module, 110V AC/DC Coil Voltage, SPDT Contact Configuration - 38.61.0.125.0060
This interface relay module is an essential component for automation and control applications, designed for reliability and efficiency. It operates on a coil voltage of 110V AC/DC and supports a maximum load current of 6/10 A. This compact device, with dimensions of 6.2 x 75.6 x 93 mm, features a single pole, a cage clamp terminal type, and meets multiple standards, ensuring compatibility across various applications.
Features & Benefits
• SPDT relay configuration allows for versatile switching options
• High load current capability supports robust electrical systems
• DIN rail mounting simplifies installation and space management
• Silver alloy relay contacts enhance electrical performance
• Quick turn on/off times improve system responsiveness
• Integral coil indication provides clear operational status
Applications
• Utilised in traffic light controls to manage signal changes
• Integrated within control panels for enhanced automation
• Employed in vending machines for reliable operation
• Used in labelling machines to ensure accurate processing
• Suitable for electrical distribution boards for secure routing
What is the maximum operating temperature for this relay module?
The module can operate effectively within an ambient temperature range from -40 to +55 °C, allowing it to function reliably in various environments.
How does the cage clamp terminal design benefit installation?
The cage clamp terminals provide a secure connection without the need for tools, facilitating quick and effortless wiring during installation or maintenance.
What type of load can this relay handle?
It can manage loads up to 6/10A, making it suitable for applications requiring a moderate electrical load while ensuring safe operation within specified limits.
Approvals
CSA; UL; VDE
Related links
- Finder 39 Series Interface Relay Module 110V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 125V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 6V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 230V ac Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 12V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 24V ac/dc Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 125V ac Coil 1-Pole, 6/10A Load
- Finder 39 Series Interface Relay Module 240V ac/dc Coil 1-Pole, 6/10A Load


